Print Page
NCP1615CDR2G
PFC Controller IC, 9.5 V to 28 V & 2 mA Supply, 9.5 V Lockout, 0 % Duty Cycle, 26 kHz, SOIC-16
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NCP1615CDR2GCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | Re-Reel33X3768RL Cut Tape33X3768 |
| Your Part Number | |
| Technical Datasheet |
149 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.070 | $2.07 |
| Total Price | $2.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.070 |
| 50+ | $1.300 |
| 100+ | $1.110 |
| 250+ | $1.050 |
| 500+ | $0.910 |
| 1000+ | $0.859 |
| 2500+ | $0.716 |
| 5000+ | $0.702 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NCP1615CDR2GCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | Re-Reel33X3768RL Cut Tape33X3768 |
| Technical Datasheet | |
| PFC Mode of Operation | Critical Conduction Mode |
| Control Mode | Voltage |
| Frequency Mode | - |
| Supply Voltage Min | 9.5V |
| Supply Voltage Max | 28V |
| IC Case / Package | SOIC |
| No. of Pins | 16Pins |
| IC Mounting | Surface Mount |
| Switching Frequency Typ | - |
| Switching Frequency Min | - |
| Switching Frequency Max | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (19-Jan-2021) |
| Controller IC Case Style | SOIC |
| Duty Cycle (%) | - |
| Frequency | 26kHz |
| Operating Supply Current | 2mA |
| Startup Current | 12mA |
| UVLO | 9V |
Technical Specifications
| PFC Mode of Operation | Critical Conduction Mode |
|---|---|
| Frequency Mode | - |
| Supply Voltage Max | 28V |
| No. of Pins | 16Pins |
| Switching Frequency Typ | - |
| Switching Frequency Max | - |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (19-Jan-2021) |
| Duty Cycle (%) | - |
| Operating Supply Current | 2mA |
| UVLO | 9V |
| Control Mode | Voltage |
|---|---|
| Supply Voltage Min | 9.5V |
| IC Case / Package | SOIC |
| IC Mounting | Surface Mount |
| Switching Frequency Min | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Controller IC Case Style | SOIC |
| Frequency | 26kHz |
| Startup Current | 12mA |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
