Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP1618CDR2GCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel90AJ6414RL
Cut Tape90AJ6414
Your Part Number
587 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.270 | $1.27 |
| Total Price | $1.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
| 50+ | $0.833 |
| 100+ | $0.737 |
| 250+ | $0.690 |
| 500+ | $0.663 |
| 1000+ | $0.649 |
| 2500+ | $0.636 |
| 5000+ | $0.623 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP1618CDR2GCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel90AJ6414RL
Cut Tape90AJ6414
Technical Datasheet
PFC Mode of OperationMulti Mode
Control ModePeak Current
Frequency Mode-
Supply Voltage Min9.5V
Supply Voltage Max35V
IC Case / PackageNSOIC
No. of Pins9Pins
IC MountingSurface Mount
Switching Frequency Typ65kHz
Switching Frequency Min60kHz
Switching Frequency Max70kHz
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (25-Jun-2025)
Controller IC Case StyleNSOIC
Duty Cycle (%)-
Frequency130kHz
Operating Supply Current2.2mA
Startup Current12mA
UVLO8V
Technical Specifications
PFC Mode of Operation
Multi Mode
Frequency Mode
-
Supply Voltage Max
35V
No. of Pins
9Pins
Switching Frequency Typ
65kHz
Switching Frequency Max
70kHz
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Duty Cycle (%)
-
Operating Supply Current
2.2mA
UVLO
8V
Control Mode
Peak Current
Supply Voltage Min
9.5V
IC Case / Package
NSOIC
IC Mounting
Surface Mount
Switching Frequency Min
60kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Controller IC Case Style
NSOIC
Frequency
130kHz
Startup Current
12mA
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
