Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NCP1618DDR2GCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | Re-Reel90AJ6415RL Cut Tape90AJ6415 |
| Your Part Number | |
| Technical Datasheet |
4,226 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.440 | $1.44 |
| Total Price | $1.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.440 |
| 10+ | $1.050 |
| 100+ | $0.840 |
| 500+ | $0.756 |
| 1000+ | $0.743 |
| 2500+ | $0.728 |
| 10000+ | $0.713 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NCP1618DDR2GCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | Re-Reel90AJ6415RL Cut Tape90AJ6415 |
| Technical Datasheet | |
| PFC Mode of Operation | Multi Mode |
| Control Mode | Peak Current |
| Frequency Mode | - |
| Supply Voltage Min | 9.5V |
| Supply Voltage Max | 35V |
| IC Case / Package | NSOIC |
| No. of Pins | 9Pins |
| IC Mounting | Surface Mount |
| Switching Frequency Typ | 65kHz |
| Switching Frequency Min | 60kHz |
| Switching Frequency Max | 70kHz |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Controller IC Case Style | NSOIC |
| Duty Cycle (%) | - |
| Frequency | 130kHz |
| Operating Supply Current | 2.2mA |
| Startup Current | 12mA |
| UVLO | 8V |
Technical Specifications
| PFC Mode of Operation | Multi Mode |
|---|---|
| Frequency Mode | - |
| Supply Voltage Max | 35V |
| No. of Pins | 9Pins |
| Switching Frequency Typ | 65kHz |
| Switching Frequency Max | 70kHz |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Duty Cycle (%) | - |
| Operating Supply Current | 2.2mA |
| UVLO | 8V |
| Control Mode | Peak Current |
|---|---|
| Supply Voltage Min | 9.5V |
| IC Case / Package | NSOIC |
| IC Mounting | Surface Mount |
| Switching Frequency Min | 60kHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Controller IC Case Style | NSOIC |
| Frequency | 130kHz |
| Startup Current | 12mA |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
