Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP161ASN330T1GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel38AH1357
Re-Reel07AH6852RL
Cut Tape07AH6852
Product Range3.3V 450mA LDO Voltage Regulators
Your Part Number
5,479 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.582 | $0.58 |
| Total Price | $0.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.582 |
| 50+ | $0.368 |
| 100+ | $0.320 |
| 250+ | $0.297 |
| 500+ | $0.283 |
| 1000+ | $0.272 |
| 2500+ | $0.267 |
| 5000+ | $0.262 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.249 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP161ASN330T1GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel38AH1357
Re-Reel07AH6852RL
Cut Tape07AH6852
Product Range3.3V 450mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.9V
Input Voltage Max5.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom3.3V
Adjustable Output Voltage Min-
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current450mA
Output Voltage Max-
Dropout Voltage Vdo225mV
PolarityPositive Output
Output Current Max450mA
Max Output Current450mA
LDO Regulator Case StyleSOT-23
Output Current Max450mA
Dropout Voltage Typ @ Current225mV
Dropout Voltage Typ @ Current0
Dropout Voltage - Typ @ Current225mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.3V 450mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Fixed Output Voltage Nom
3.3V
Output Voltage - Nom
3.3V
Output Voltage Min
-
Output Current
450mA
Dropout Voltage Vdo
225mV
Output Current Max
450mA
LDO Regulator Case Style
SOT-23
Dropout Voltage Typ @ Current
225mV
Dropout Voltage - Typ @ Current
225mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
3.3V 450mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
1.9V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage Nom
3.3V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
Max Output Current
450mA
Output Current Max
450mA
Dropout Voltage Typ @ Current
0
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for NCP161ASN330T1G
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
