Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NCP1631DR2GCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | Re-Reel13AC3724RL Cut Tape13AC3724 |
| Your Part Number | |
| Technical Datasheet |
983 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.920 | $1.92 |
| Total Price | $1.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.920 |
| 10+ | $1.400 |
| 100+ | $1.130 |
| 500+ | $1.030 |
| 1000+ | $1.020 |
| 2500+ | $1.000 |
| 10000+ | $0.979 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NCP1631DR2GCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | Re-Reel13AC3724RL Cut Tape13AC3724 |
| Technical Datasheet | |
| PFC Mode of Operation | Critical Conduction Mode |
| Control Mode | Voltage |
| Frequency Mode | - |
| Supply Voltage Min | 10V |
| Supply Voltage Max | 20V |
| IC Case / Package | SOIC |
| No. of Pins | 16Pins |
| IC Mounting | Surface Mount |
| Switching Frequency Typ | 130kHz |
| Switching Frequency Min | - |
| Switching Frequency Max | - |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
| Controller IC Case Style | SOIC |
| Duty Cycle (%) | 0% |
| Frequency | 64kHz |
| Operating Supply Current | 7mA |
| Startup Current | 100µA |
| UVLO | 12V |
Technical Specifications
| PFC Mode of Operation | Critical Conduction Mode |
|---|---|
| Frequency Mode | - |
| Supply Voltage Max | 20V |
| No. of Pins | 16Pins |
| Switching Frequency Typ | 130kHz |
| Switching Frequency Max | - |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Duty Cycle (%) | 0% |
| Operating Supply Current | 7mA |
| UVLO | 12V |
| Control Mode | Voltage |
|---|---|
| Supply Voltage Min | 10V |
| IC Case / Package | SOIC |
| IC Mounting | Surface Mount |
| Switching Frequency Min | - |
| Operating Temperature Min | -55°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Controller IC Case Style | SOIC |
| Frequency | 64kHz |
| Startup Current | 100µA |
Technical Docs (2)
Alternatives for NCP1631DR2G
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
