Print Page
NCP1631DR2G
PFC Controller, 10V to 20V Supply, 12V Lockout, 100 µA Startup, 7mA Operating, 64kHz, SOIC-16
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP1631DR2GCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.13AC6130
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2500+ | $1.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
$3,025.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP1631DR2GCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.13AC6130
Technical Datasheet
PFC Mode of OperationCritical Conduction Mode
Control ModeVoltage
Frequency Mode-
Supply Voltage Min9.5V
Supply Voltage Max20V
IC Case / PackageSOIC
No. of Pins16Pins
IC MountingSurface Mount
Switching Frequency Typ130kHz
Switching Frequency Min-
Switching Frequency Max-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (10-Jun-2022)
Controller IC Case StyleSOIC
Duty Cycle (%)-
Frequency130kHz
Operating Supply Current7mA
Startup Current35µA
UVLO12V
Technical Specifications
PFC Mode of Operation
Critical Conduction Mode
Frequency Mode
-
Supply Voltage Max
20V
No. of Pins
16Pins
Switching Frequency Typ
130kHz
Switching Frequency Max
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (10-Jun-2022)
Duty Cycle (%)
-
Operating Supply Current
7mA
UVLO
12V
Control Mode
Voltage
Supply Voltage Min
9.5V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Switching Frequency Min
-
Operating Temperature Min
-55°C
Product Range
-
MSL
-
Controller IC Case Style
SOIC
Frequency
130kHz
Startup Current
35µA
Technical Docs (2)
Alternatives for NCP1631DR2G
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
