Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP164ASNADJT1GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel50AJ5829RL
Cut Tape50AJ5829
Product RangeAdj 300mA LDO Voltage Regulators
Your Part Number
2,917 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.530 | $0.53 |
| Total Price | $0.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.530 |
| 50+ | $0.331 |
| 100+ | $0.287 |
| 250+ | $0.266 |
| 500+ | $0.253 |
| 1000+ | $0.244 |
| 2500+ | $0.239 |
| 5000+ | $0.234 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP164ASNADJT1GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel50AJ5829RL
Cut Tape50AJ5829
Product RangeAdj 300mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min1.6V
Input Voltage Max5.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Adjustable Output Voltage Min1.1V
Output Voltage Nom-
Output Voltage - Nom-
Output Voltage Min1.1V
Adjustable Output Voltage Max5V
Output Current300mA
Output Voltage Max5V
PolarityPositive Output
Dropout Voltage Vdo-
LDO Regulator Case StyleTSOP
Output Current Max300mA
Output Current Max300mA
Max Output Current300mA
Dropout Voltage - Typ @ Current-
Dropout Voltage Typ @ Current-
IC MountingSurface Mount
IC Case / PackageTSOP
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeAdj 300mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
5.5V
Fixed Output Voltage Nom
-
Output Voltage Nom
-
Output Voltage Min
1.1V
Output Current
300mA
Polarity
Positive Output
LDO Regulator Case Style
TSOP
Output Current Max
300mA
Dropout Voltage - Typ @ Current
-
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Input Voltage Min
1.6V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
1.1V
Output Voltage - Nom
-
Adjustable Output Voltage Max
5V
Output Voltage Max
5V
Dropout Voltage Vdo
-
Output Current Max
300mA
Max Output Current
300mA
Dropout Voltage Typ @ Current
-
IC Case / Package
TSOP
Operating Temperature Min
-40°C
Product Range
Adj 300mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
