Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP1654BD133R2GCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.13AC6131
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2500+ | $0.573 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
$1,432.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP1654BD133R2GCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.13AC6131
Technical Datasheet
PFC Mode of OperationContinuous Conduction Mode
Control ModePeak Current
Frequency Mode-
Supply Voltage Min9V
Supply Voltage Max20V
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Switching Frequency Typ133kHz
Switching Frequency Min58kHz
Switching Frequency Max146kHz
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (10-Jun-2022)
Controller IC Case StyleSOIC
Duty Cycle (%)97%
Frequency133kHz
Operating Supply Current-
Startup Current75µA
UVLO13.75V
Technical Specifications
PFC Mode of Operation
Continuous Conduction Mode
Frequency Mode
-
Supply Voltage Max
20V
No. of Pins
8Pins
Switching Frequency Typ
133kHz
Switching Frequency Max
146kHz
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (10-Jun-2022)
Duty Cycle (%)
97%
Operating Supply Current
-
UVLO
13.75V
Control Mode
Peak Current
Supply Voltage Min
9V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Switching Frequency Min
58kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Controller IC Case Style
SOIC
Frequency
133kHz
Startup Current
75µA
Technical Docs (2)
Alternatives for NCP1654BD133R2G
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
