Print Page
NCP1654BD200R2G
PFC Controller, 9V to 20V Supply, 10.5V Lockout, 75µA Startup, 4.7mA Operating, 200kHz, SOIC-8
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP1654BD200R2GCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.42AC1776
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2500+ | $0.639 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
$1,597.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP1654BD200R2GCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.42AC1776
Technical Datasheet
PFC Mode of OperationContinuous Conduction Mode
Control ModePeak Current
Frequency Mode-
Supply Voltage Min9V
Supply Voltage Max20V
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Switching Frequency Typ200kHz
Switching Frequency Min180kHz
Switching Frequency Max220kHz
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (14-Jun-2023)
Controller IC Case StyleSOIC
Duty Cycle (%)97%
Frequency200kHz
Operating Supply Current4.7A
Startup Current75µA
UVLO10.5V
Technical Specifications
PFC Mode of Operation
Continuous Conduction Mode
Frequency Mode
-
Supply Voltage Max
20V
No. of Pins
8Pins
Switching Frequency Typ
200kHz
Switching Frequency Max
220kHz
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (14-Jun-2023)
Duty Cycle (%)
97%
Operating Supply Current
4.7A
UVLO
10.5V
Control Mode
Peak Current
Supply Voltage Min
9V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Switching Frequency Min
180kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Controller IC Case Style
SOIC
Frequency
200kHz
Startup Current
75µA
Technical Docs (2)
Alternatives for NCP1654BD200R2G
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
