Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP167AFCT285T2GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel97AC7863RL
Cut Tape97AC7863
Product Range2.85V 700mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.404 | $2.02 |
| Total Price | $2.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.404 |
| 50+ | $0.268 |
| 100+ | $0.239 |
| 250+ | $0.224 |
| 500+ | $0.215 |
| 1000+ | $0.208 |
| 2500+ | $0.201 |
| 5000+ | $0.197 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP167AFCT285T2GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel97AC7863RL
Cut Tape97AC7863
Product Range2.85V 700mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.9V
Input Voltage Max5.5V
Fixed Output Voltage Nom2.85V
No. of Outputs1Outputs
Output Voltage - Nom2.85V
Output Voltage Nom2.85V
Adjustable Output Voltage Min-
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current700mA
Dropout Voltage Vdo210mV
PolarityPositive Output
Max Output Current700mA
LDO Regulator Case StyleWLCSP
Dropout Voltage Typ @ Current210mV
Dropout Voltage - Typ @ Current210mV
Dropout Voltage Typ @ Current0
IC MountingSurface Mount
IC Case / PackageWLCSP
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range2.85V 700mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
No. of Outputs
1Outputs
Output Voltage Nom
2.85V
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
210mV
Max Output Current
700mA
Dropout Voltage Typ @ Current
210mV
Dropout Voltage Typ @ Current
0
IC Case / Package
WLCSP
Operating Temperature Min
-40°C
Product Range
2.85V 700mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
1.9V
Fixed Output Voltage Nom
2.85V
Output Voltage - Nom
2.85V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Current
700mA
Polarity
Positive Output
LDO Regulator Case Style
WLCSP
Dropout Voltage - Typ @ Current
210mV
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
