Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP167AFCT330T2GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel97AC7864RL
Cut Tape97AC7864
Product Range3.3V 700mA LDO Voltage Regulators
Your Part Number
8,535 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.452 | $2.26 |
| Total Price | $2.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.452 |
| 50+ | $0.300 |
| 100+ | $0.267 |
| 250+ | $0.251 |
| 500+ | $0.242 |
| 1000+ | $0.233 |
| 2500+ | $0.228 |
| 5000+ | $0.224 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP167AFCT330T2GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel97AC7864RL
Cut Tape97AC7864
Product Range3.3V 700mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.9V
Input Voltage Max5.5V
Fixed Output Voltage Nom3.3V
No. of Outputs1Outputs
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current700mA
Dropout Voltage Vdo190mV
PolarityPositive Output
Output Current Max700mA
Output Current Max700mA
Max Output Current700mA
LDO Regulator Case StyleWLCSP
Dropout Voltage - Typ @ Current190mV
Dropout Voltage Typ @ Current190mV
Dropout Voltage Typ @ Current0
IC MountingSurface Mount
IC Case / PackageWLCSP
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.3V 700mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
190mV
Output Current Max
700mA
Max Output Current
700mA
Dropout Voltage - Typ @ Current
190mV
Dropout Voltage Typ @ Current
0
IC Case / Package
WLCSP
Operating Temperature Min
-40°C
Product Range
3.3V 700mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
1.9V
Fixed Output Voltage Nom
3.3V
Output Voltage Nom
3.3V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Current
700mA
Polarity
Positive Output
Output Current Max
700mA
LDO Regulator Case Style
WLCSP
Dropout Voltage Typ @ Current
190mV
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
