Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP187AMTWADJTAGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel32AJ8389RL
Cut Tape32AJ8389
Product RangeAdj 1.2A LDO Voltage Regulators
Your Part Number
2,506 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.795 | $0.80 |
| Total Price | $0.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.795 |
| 50+ | $0.505 |
| 100+ | $0.442 |
| 250+ | $0.412 |
| 500+ | $0.394 |
| 1000+ | $0.379 |
| 2500+ | $0.372 |
| 5000+ | $0.365 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP187AMTWADJTAGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel32AJ8389RL
Cut Tape32AJ8389
Product RangeAdj 1.2A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min1.5V
Input Voltage Max5.5V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Output Voltage Nom-
Output Voltage - Nom-
Adjustable Output Voltage Min800mV
Adjustable Output Voltage Max5.2V
Output Voltage Min800mV
Output Voltage Max5.2V
Output Current1.2A
Dropout Voltage Vdo-
PolarityPositive Output
Max Output Current1.2A
LDO Regulator Case StyleWDFNW-EP
Dropout Voltage - Typ @ Current-
Dropout Voltage Typ @ Current-
IC MountingSurface Mount
IC Case / PackageWDFNW-EP
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 1.2A LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
5.5V
No. of Outputs
1Outputs
Output Voltage - Nom
-
Adjustable Output Voltage Max
5.2V
Output Voltage Max
5.2V
Dropout Voltage Vdo
-
Max Output Current
1.2A
Dropout Voltage - Typ @ Current
-
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Input Voltage Min
1.5V
Fixed Output Voltage Nom
-
Output Voltage Nom
-
Adjustable Output Voltage Min
800mV
Output Voltage Min
800mV
Output Current
1.2A
Polarity
Positive Output
LDO Regulator Case Style
WDFNW-EP
Dropout Voltage Typ @ Current
-
IC Case / Package
WDFNW-EP
Operating Temperature Min
-40°C
Product Range
Adj 1.2A LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
