Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP3335ADM330R2GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel14AC4645RL
Cut Tape14AC4645
Product Range3.3V 700mA LDO Voltage Regulators
Your Part Number
1,141 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.330 | $1.33 |
| Total Price | $1.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.330 |
| 50+ | $0.875 |
| 100+ | $0.774 |
| 250+ | $0.725 |
| 500+ | $0.696 |
| 1000+ | $0.668 |
| 2500+ | $0.650 |
| 5000+ | $0.617 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP3335ADM330R2GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel14AC4645RL
Cut Tape14AC4645
Product Range3.3V 700mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.6V
Input Voltage Max12V
No. of Outputs1Outputs
Fixed Output Voltage Nom3.3V
Adjustable Output Voltage Min-
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current700mA
Output Voltage Max-
Dropout Voltage Vdo260mV
PolarityPositive Output
LDO Regulator Case StyleMicro
Max Output Current500mA
Dropout Voltage Typ @ Current260mV
Dropout Voltage Typ @ Current0
Dropout Voltage - Typ @ Current260mV
IC MountingSurface Mount
IC Case / PackageMicro
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range3.3V 700mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
12V
Fixed Output Voltage Nom
3.3V
Output Voltage Nom
3.3V
Output Voltage Min
-
Output Current
700mA
Dropout Voltage Vdo
260mV
LDO Regulator Case Style
Micro
Dropout Voltage Typ @ Current
260mV
Dropout Voltage - Typ @ Current
260mV
IC Case / Package
Micro
Operating Temperature Min
-40°C
Product Range
3.3V 700mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2.6V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage - Nom
3.3V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
Max Output Current
500mA
Dropout Voltage Typ @ Current
0
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
