Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP3335ADMADJR2GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.13AC6135
Product RangeAdj 500mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.580 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
$2,320.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP3335ADMADJR2GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.13AC6135
Product RangeAdj 500mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.6V
Input Voltage Max12V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Output Voltage Nom-
Adjustable Output Voltage Min1.25V
Output Voltage - Nom-
Output Voltage Min1.25V
Adjustable Output Voltage Max10V
Output Current500mA
Output Voltage Max10V
Dropout Voltage Vdo340mV
PolarityPositive Output
Max Output Current500mA
Output Current Max500mA
LDO Regulator Case StyleMSOP
Dropout Voltage Typ @ Current340mV
Dropout Voltage - Typ @ Current340mV
IC MountingSurface Mount
IC Case / PackageMSOP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeAdj 500mA LDO Voltage Regulators
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
12V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
1.25V
Output Voltage Min
1.25V
Output Current
500mA
Dropout Voltage Vdo
340mV
Max Output Current
500mA
LDO Regulator Case Style
MSOP
Dropout Voltage - Typ @ Current
340mV
IC Case / Package
MSOP
Operating Temperature Min
-40°C
Product Range
Adj 500mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2.6V
Fixed Output Voltage Nom
-
Output Voltage Nom
-
Output Voltage - Nom
-
Adjustable Output Voltage Max
10V
Output Voltage Max
10V
Polarity
Positive Output
Output Current Max
500mA
Dropout Voltage Typ @ Current
340mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
85°C
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
