Print Page
NCP360SNT1G
USB Positive Overvoltage Protection Controller, Internal PMOS FET, 1.2 V to 20 V supply, TSOP-5
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP360SNT1GCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel81Y6929RL
Cut Tape81Y6929
Your Part Number
11,124 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.410 | $1.41 |
| Total Price | $1.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.410 |
| 50+ | $0.655 |
| 100+ | $0.582 |
| 250+ | $0.517 |
| 500+ | $0.453 |
| 1000+ | $0.443 |
| 2500+ | $0.435 |
| 5000+ | $0.425 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP360SNT1GCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel81Y6929RL
Cut Tape81Y6929
Technical Datasheet
Battery Type-
Battery Protection-
No. of Cells-
No. of Batteries-
Shutdown Current-
Battery IC Case Style-
IC Case / Package-
No. of Pins5Pins
Supply Voltage Min1.2V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Type
-
No. of Cells
-
Shutdown Current
-
IC Case / Package
-
Supply Voltage Min
1.2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Battery Protection
-
No. of Batteries
-
Battery IC Case Style
-
No. of Pins
5Pins
Supply Voltage Max
20V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
