Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP361SNT1GCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel85AC2077
Re-Reel37X6678RL
Cut Tape37X6678
Your Part Number
9,322 In Stock
21,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.721 | $0.72 |
| Total Price | $0.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.721 |
| 50+ | $0.445 |
| 100+ | $0.387 |
| 250+ | $0.359 |
| 500+ | $0.342 |
| 1000+ | $0.336 |
| 2500+ | $0.329 |
| 5000+ | $0.322 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.337 |
| 6000+ | $0.330 |
| 9000+ | $0.305 |
| 15000+ | $0.284 |
| 30000+ | $0.265 |
| 75000+ | $0.254 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP361SNT1GCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel85AC2077
Re-Reel37X6678RL
Cut Tape37X6678
Technical Datasheet
Battery Type-
Battery ProtectionOver Current, Over Voltage
No. of Cells-
No. of Batteries-
Shutdown Current750mA
Battery IC Case StyleTSOP
IC Case / PackageTSOP
No. of Pins5Pins
Supply Voltage Min1.2V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Type
-
No. of Cells
-
Shutdown Current
750mA
IC Case / Package
TSOP
Supply Voltage Min
1.2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
-
Battery Protection
Over Current, Over Voltage
No. of Batteries
-
Battery IC Case Style
TSOP
No. of Pins
5Pins
Supply Voltage Max
20V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for NCP361SNT1G
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
