
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NCP380HMUAJAATBGCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | Re-Reel42Y0749RL Cut Tape42Y0749 |
| Your Part Number | |
| Technical Datasheet |
50,998 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.816 | $0.82 |
| Total Price | $0.82 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.816 |
| 50+ | $0.525 |
| 100+ | $0.460 |
| 250+ | $0.429 |
| 500+ | $0.410 |
| 1000+ | $0.395 |
| 2500+ | $0.388 |
| 5000+ | $0.379 |
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NCP380HMUAJAATBGCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | Re-Reel42Y0749RL Cut Tape42Y0749 |
| Technical Datasheet | |
| Power Load Switch Type | High Side |
| No. of Channels | 1Channels |
| Input Voltage | 5.5V |
| Current Limit | - |
| On State Resistance | 0.055ohm |
| IC Case / Package | UDFN |
| No. of Pins | 6Pins |
| Thermal Protection | Yes |
| On / Enable Input Polarity | Active High |
| No. of Outputs | 1Outputs |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
| Automotive Qualification Standard | - |
| Distribution Switch Case Style | UDFN |
Product Overview
The NCP380HMUAJAATBG is a high-side Power Distribution Switch designed for applications where heavy capacitive loads and short-circuits are likely to be encountered. The device limits the output current to a desired level by switching into a regulation current-mode when the output load exceeds the current-limit threshold or a short is present. The current limit threshold is either user adjustable between 100mA and 2.1A via an external resistor or internally fixed. The power switch rise and fall times are controlled to minimize current ringing during switching. An internal reverse-voltage detection comparator disables the power-switch if the output voltage is higher than the input voltage to protect devices on the input side of the switch. The /FLAG logic output asserts low during over current, reverse-voltage or over temperature conditions. The switch is controlled by a logic enable input active high or low.
- Adjustable and fixed current limit
- Under voltage lockout
- Built-in soft start
- Thermal protection
- Soft turn-off
- Reverse voltage protection
- Enable active high or low
Technical Specifications
| Power Load Switch Type | High Side |
|---|---|
| Input Voltage | 5.5V |
| On State Resistance | 0.055ohm |
| No. of Pins | 6Pins |
| On / Enable Input Polarity | Active High |
| Operating Temperature Min | -40°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| No. of Channels | 1Channels |
|---|---|
| Current Limit | - |
| IC Case / Package | UDFN |
| Thermal Protection | Yes |
| No. of Outputs | 1Outputs |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| Distribution Switch Case Style | UDFN |
Alternatives for NCP380HMUAJAATBG
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
