
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.721 | $0.72 |
| Total Price | $0.72 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.721 |
| 50+ | $0.458 |
| 100+ | $0.400 |
| 250+ | $0.372 |
| 500+ | $0.355 |
| 1000+ | $0.342 |
| 2500+ | $0.336 |
| 5000+ | $0.329 |
Product Information
Product Overview
The NCP380LSNAJAAT1G is a high-side Power Distribution Switch designed for applications where heavy capacitive loads and short-circuits are likely to be encountered. The device limits the output current to a desired level by switching into a regulation current-mode when the output load exceeds the current-limit threshold or a short is present. The current limit threshold is either user adjustable between 100mA and 2.1A via an external resistor or internally fixed. The power switch rise and fall times are controlled to minimize current ringing during switching. An internal reverse-voltage detection comparator disables the power-switch if the output voltage is higher than the input voltage to protect devices on the input side of the switch. The /FLAG logic output asserts low during over current, reverse-voltage or over temperature conditions. The switch is controlled by a logic enable input active high or low.
- Adjustable and fixed current limit
- Under voltage lockout
- Built-in soft start
- Thermal protection
- Soft turn-off
- Reverse voltage protection
- Enable active high or low
Technical Specifications
High Side
5.5V
0.07ohm
6Pins
Active Low
-40°C
-
MSL 1 - Unlimited
-
1Channels
-
TSOP
Yes
1Outputs
85°C
-
No SVHC (25-Jun-2025)
TSOP
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
