Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP51402MNTXGCopy
Newark Part No.
Full Reel81Y3820
Cut Tape49AC1442
Product Range750mV 3A LDO Voltage Regulators
Your Part Number
Unable to Retrieve Availability Information
Packaging Options
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP51402MNTXGCopy
Newark Part No.
Full Reel81Y3820
Cut Tape49AC1442
Product Range750mV 3A LDO Voltage Regulators
Technical Datasheet
Memory SupportedDDR1, DDR2, DDR3, LPDDR3, DDR4
Source / Sink Current3A
Supply Voltage Min2.37V
Supply Voltage Max5.5V
IC Case / PackageDFN
No. of Pins10Pins
Output Current3A
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range750mV 3A LDO Voltage Regulators
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Supported
DDR1, DDR2, DDR3, LPDDR3, DDR4
Supply Voltage Min
2.37V
IC Case / Package
DFN
Output Current
3A
Operating Temperature Min
-40°C
Product Range
750mV 3A LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Source / Sink Current
3A
Supply Voltage Max
5.5V
No. of Pins
10Pins
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
