Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP51561BADWR2GCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel29AK2688RL
Cut Tape29AK2688
Product RangeNCP51561 Series
Your Part Number
955 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.010 | $4.01 |
| Total Price | $4.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.010 |
| 50+ | $2.780 |
| 100+ | $2.500 |
| 250+ | $2.370 |
| 500+ | $2.350 |
| 1000+ | $2.310 |
| 2500+ | $2.260 |
| 5000+ | $2.220 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP51561BADWR2GCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel29AK2688RL
Cut Tape29AK2688
Product RangeNCP51561 Series
Technical Datasheet
No. of Channels2Channels
Gate Driver TypeIsolated
Driver ConfigurationIsolated
Power Switch TypeMOSFET
Driver Case StyleSOIC
No. of Pins16Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeLogic
Source Current4.5A
Sink Current9A
Supply Voltage Min3V
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay39ns
Output Delay39ns
Product RangeNCP51561 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Isolated
Driver Case Style
SOIC
IC Case / Package
SOIC
Input Type
Logic
Sink Current
9A
Supply Voltage Max
5V
Operating Temperature Max
125°C
Output Delay
39ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
Isolated
Power Switch Type
MOSFET
No. of Pins
16Pins
IC Mounting
Surface Mount
Source Current
4.5A
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Input Delay
39ns
Product Range
NCP51561 Series
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
