Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP551SN25T1GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel14AC4664RL
Cut Tape14AC4664
Product Range2.5V 150mA LDO Voltage Regulators
Your Part Number
1,012 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.478 | $0.48 |
| Total Price | $0.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.478 |
| 50+ | $0.301 |
| 100+ | $0.261 |
| 250+ | $0.242 |
| 500+ | $0.230 |
| 1000+ | $0.220 |
| 2500+ | $0.216 |
| 5000+ | $0.212 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP551SN25T1GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel14AC4664RL
Cut Tape14AC4664
Product Range2.5V 150mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min0V
Input Voltage Max12V
No. of Outputs1Outputs
Fixed Output Voltage Nom2.5V
Output Voltage - Nom2.5V
Adjustable Output Voltage Min-
Output Voltage Nom2.5V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current150mA
PolarityPositive Output
Dropout Voltage Vdo130mV
Output Current Max150mA
Output Current Max150mA
Max Output Current150mA
LDO Regulator Case StyleSOT-23
Dropout Voltage Typ @ Current130mV
Dropout Voltage Typ @ Current130mV
Dropout Voltage - Typ @ Current130mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range2.5V 150mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
12V
Fixed Output Voltage Nom
2.5V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
Output Current Max
150mA
Max Output Current
150mA
Dropout Voltage Typ @ Current
130mV
Dropout Voltage - Typ @ Current
130mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
2.5V 150mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
0V
No. of Outputs
1Outputs
Output Voltage - Nom
2.5V
Output Voltage Nom
2.5V
Adjustable Output Voltage Max
-
Output Current
150mA
Dropout Voltage Vdo
130mV
Output Current Max
150mA
LDO Regulator Case Style
SOT-23
Dropout Voltage Typ @ Current
130mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
