Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP551SN33T1GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel96AC1845
Re-Reel74AC1457RL
Cut Tape74AC1457
Product Range3.3V 150mA LDO Voltage Regulators
Your Part Number
3,904 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.457 | $0.46 |
| Total Price | $0.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.457 |
| 50+ | $0.290 |
| 100+ | $0.252 |
| 250+ | $0.240 |
| 500+ | $0.231 |
| 1000+ | $0.212 |
| 2500+ | $0.202 |
| 5000+ | $0.192 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.242 |
| 6000+ | $0.223 |
| 12000+ | $0.209 |
| 18000+ | $0.194 |
| 30000+ | $0.186 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP551SN33T1GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel96AC1845
Re-Reel74AC1457RL
Cut Tape74AC1457
Product Range3.3V 150mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min4.3V
Input Voltage Max12V
Fixed Output Voltage Nom3.3V
No. of Outputs1Outputs
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Adjustable Output Voltage Min-
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current150mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo40mV
Output Current Max150mA
LDO Regulator Case StyleTSOP
Output Current Max150mA
Max Output Current150mA
Dropout Voltage Typ @ Current0
Dropout Voltage - Typ @ Current40mV
Dropout Voltage Typ @ Current40mV
IC MountingSurface Mount
IC Case / PackageTSOP
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3.3V 150mA LDO Voltage Regulators
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
12V
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Output Voltage Min
-
Output Current
150mA
Polarity
Positive Output
Output Current Max
150mA
Output Current Max
150mA
Dropout Voltage Typ @ Current
0
Dropout Voltage Typ @ Current
40mV
IC Case / Package
TSOP
Operating Temperature Min
-40°C
Product Range
3.3V 150mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
4.3V
Fixed Output Voltage Nom
3.3V
Output Voltage Nom
3.3V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
40mV
LDO Regulator Case Style
TSOP
Max Output Current
150mA
Dropout Voltage - Typ @ Current
40mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
MSL
-
Technical Docs (3)
Alternatives for NCP551SN33T1G
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
