Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP551SN50T1GCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.45J1930
Product Range150mA 5V LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.195 |
| 6000+ | $0.191 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$585.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP551SN50T1GCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.45J1930
Product Range150mA 5V LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-
Input Voltage Max12V
No. of Outputs1Outputs
Fixed Output Voltage Nom5V
Adjustable Output Voltage Min-
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current150mA
PolarityPositive Output
Dropout Voltage Vdo40mV
LDO Regulator Case StyleTSOP
Max Output Current150mA
Output Current Max150mA
Dropout Voltage Typ @ Current40mV
Dropout Voltage - Typ @ Current40mV
IC MountingSurface Mount
IC Case / PackageTSOP
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range150mA 5V LDO Voltage Regulators
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NCP551SN50T1G is a 5V fixed output low-dropout (LDO) Linear Regulator features an ultra-low quiescent current of 4µA. The device contains a voltage reference unit, an error amplifier, a PMOS power transistor, resistors for setting output voltage, current limit and temperature limit protection circuits. The device has been designed to be used with ceramic capacitors and requires a minimum output capacitor of 0.1µF.
- 2% High accuracy output voltage
Technical Specifications
Output Type
Fixed
Input Voltage Max
12V
Fixed Output Voltage Nom
5V
Output Voltage Nom
5V
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
LDO Regulator Case Style
TSOP
Output Current Max
150mA
Dropout Voltage - Typ @ Current
40mV
IC Case / Package
TSOP
Operating Temperature Min
-40°C
Product Range
150mA 5V LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
-
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage - Nom
5V
Adjustable Output Voltage Max
-
Output Current
150mA
Dropout Voltage Vdo
40mV
Max Output Current
150mA
Dropout Voltage Typ @ Current
40mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
MSL
-
Alternatives for NCP551SN50T1G
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
