Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP59801CMTWADJTAGCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel68AK5811RL
Cut Tape68AK5811
Product RangeAdj 1A LDO Voltage Regulators
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.727 | $0.73 |
| Total Price | $0.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.727 |
| 50+ | $0.460 |
| 100+ | $0.403 |
| 250+ | $0.374 |
| 500+ | $0.358 |
| 1000+ | $0.345 |
| 2500+ | $0.338 |
| 5000+ | $0.331 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP59801CMTWADJTAGCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel68AK5811RL
Cut Tape68AK5811
Product RangeAdj 1A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min1.6V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Nom-V
Output Voltage Min600mV
Output Voltage Max5V
PolarityPositive Output
Output Current Max1A
Output Current Max1A
Max Output Current1A
Dropout Voltage Typ @ Current-V
Dropout Voltage - Typ @ Current-
IC MountingSurface Mount
IC Case / PackageWDFNW-EP
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 1A LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
5.5V
Output Voltage - Nom
-
Output Voltage Min
600mV
Polarity
Positive Output
Output Current Max
1A
Dropout Voltage Typ @ Current
-V
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
1.6V
No. of Outputs
1Outputs
Output Voltage Nom
-V
Output Voltage Max
5V
Output Current Max
1A
Max Output Current
1A
Dropout Voltage - Typ @ Current
-
IC Case / Package
WDFNW-EP
Operating Temperature Min
-40°C
Product Range
Adj 1A LDO Voltage Regulators
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
