Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP785AH120T1GCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel71AC3125RL
Cut Tape71AC3125
Product Range7812 Voltage Regulators
Your Part Number
2,387 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.260 | $1.26 |
| Total Price | $1.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.260 |
| 50+ | $0.880 |
| 100+ | $0.796 |
| 250+ | $0.757 |
| 500+ | $0.732 |
| 1000+ | $0.718 |
| 2500+ | $0.703 |
| 5000+ | $0.689 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP785AH120T1GCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel71AC3125RL
Cut Tape71AC3125
Product Range7812 Voltage Regulators
Technical Datasheet
Output TypeFixed
Fixed Output Voltage Nom12V
Adjustable Output Voltage Min-
No. of Outputs1Outputs
Adjustable Output Voltage Max-
Output Voltage - Nom12V
Output Voltage Nom12V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min55VDC
Output Current10mA
Input Voltage Max450VDC
Product Range7812 Voltage Regulators
Output Current Max10mA
Max Output Current10mA
Output Current Max10mA
Linear Regulator Case StyleSOT-89
IC Case / PackageSOT-89
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Nom
12V
Output Voltage Max
-
Output Current
10mA
Product Range
7812 Voltage Regulators
Max Output Current
10mA
Linear Regulator Case Style
SOT-89
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Fixed Output Voltage Nom
12V
No. of Outputs
1Outputs
Output Voltage - Nom
12V
Output Voltage Min
-
Input Voltage Min
55VDC
Input Voltage Max
450VDC
Output Current Max
10mA
Output Current Max
10mA
IC Case / Package
SOT-89
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
