Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $25.800 |
| 10+ | $18.640 |
| 25+ | $16.700 |
| 50+ | $15.800 |
| 100+ | $14.860 |
| 250+ | $13.960 |
| 500+ | $13.380 |
| 1000+ | $12.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$25.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCS21801SQ3T2GCopy
Newark Part No.51AK1466
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product1.5MHz
Slew Rate Typ0.7V/µs
Supply Voltage Range1.8V to 5.5V
Supply Voltage Range1.8V to 5.5V
IC Case / PackageSC-70
No. of Pins5Pins
Amplifier TypeZero Drift
Rail to Rail-
Input Offset Voltage2µV
Input Bias Current60pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSC-70
Automotive Qualification Standard-
Bandwidth1.5MHz
No. of Amplifiers1 Amplifier
Slew Rate0.7V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.7V/µs
Supply Voltage Range
1.8V to 5.5V
No. of Pins
5Pins
Rail to Rail
-
Input Bias Current
60pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
1.5MHz
Supply Voltage Range
1.8V to 5.5V
IC Case / Package
SC-70
Amplifier Type
Zero Drift
Input Offset Voltage
2µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Amplifier Case Style
SC-70
Bandwidth
1.5MHz
Slew Rate
0.7V/µs
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
