
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.738 | $0.74 |
| Total Price | $0.74 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.738 |
| 50+ | $0.473 |
| 100+ | $0.413 |
| 250+ | $0.386 |
| 500+ | $0.369 |
| 1000+ | $0.354 |
| 2500+ | $0.347 |
| 5000+ | $0.340 |
Product Information
Product Overview
The NCS2211DR2G is a low distortion Audio Power Amplifier with differential output and shutdown mode. It is capable of delivering 1W of output power into a 8Ω speaker bridge-tied load (BTL). The NCS2211 will operate over a wide temperature range and it is specified for single-supply voltage operation for portable applications. It features low distortion performance, 0.2% typical THD+N at 1.0W and incorporates a shutdown/enable feature to extend battery life. The shutdown/enable feature will reduce the quiescent current to 1µA maximum. The NCS2211 is designed to operate over the -40 to +85°C temperature range.
- Differential output
- Excellent power supply rejection
- Pin compatible with competitive devices
- Eliminates the requirement of series capacitors
- High power output
- Functions in low power and battery powered applications
- High level of signal clarity, low distortion
- Low power operation
- Minimal power consumption in power down state
- Maintains THD performance over a wide supply range
- Optimal thermal performance and board space consumption
- Maximize source flexibility
Technical Specifications
1.5W x 1 @ 4Ohm
1Channels
2.7V to 5.5V
8Pins
1 x Mono BTL
-40°C
-
MSL 1 - Unlimited
SOIC
-
1.5W
AB
2.7V to 5.5V
SOIC
4ohm
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
AB
1 Channel
1.5W
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
