Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCS2211MNTXGCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel50AC6356RL
Cut Tape50AC6356
Your Part Number
49 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.842 | $0.84 |
| Total Price | $0.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.842 |
| 50+ | $0.546 |
| 100+ | $0.484 |
| 250+ | $0.453 |
| 500+ | $0.436 |
| 1000+ | $0.421 |
| 2500+ | $0.414 |
| 5000+ | $0.408 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCS2211MNTXGCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel50AC6356RL
Cut Tape50AC6356
Technical Datasheet
Output Power x Channels @ Load1.5W x 1 @ 4Ohm
Audio Amplifier TypeAB
No. of Channels1Channels
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
IC Case / PackageDFN
No. of Pins8Pins
Load Impedance4ohm
Output Type1 x Mono BTL
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleDFN
Amplifier ClassAB
Automotive Qualification Standard-
No. of Channels1 Channel
Output Power (VA)1.5W
Output Power1.5W
Technical Specifications
Output Power x Channels @ Load
1.5W x 1 @ 4Ohm
No. of Channels
1Channels
Supply Voltage Range
2.7V to 5.5V
No. of Pins
8Pins
Output Type
1 x Mono BTL
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
DFN
Automotive Qualification Standard
-
Output Power (VA)
1.5W
Audio Amplifier Type
AB
Supply Voltage Range
2.7V to 5.5V
IC Case / Package
DFN
Load Impedance
4ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Amplifier Class
AB
No. of Channels
1 Channel
Output Power
1.5W
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
