Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCT72CMTR2GCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel42AC1800RL
Cut Tape42AC1800
Your Part Number
299 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.420 | $2.42 |
| Total Price | $2.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.420 |
| 50+ | $1.840 |
| 100+ | $1.770 |
| 250+ | $1.700 |
| 500+ | $1.620 |
| 1000+ | $1.570 |
| 2500+ | $1.540 |
| 5000+ | $1.510 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCT72CMTR2GCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel42AC1800RL
Cut Tape42AC1800
Technical Datasheet
IC Output TypeOpen Drain
Sensor Output TypeDigital
Accuracy± 1°C
Sensing Accuracy Range± 0.1°C
Measured Temperature Min0°C
Sensing Temperature Min-40°C
Sensing Temperature Max125°C
Measured Temperature Max127°C
Sensor Case / PackageWDFN
Sensor Case StyleWDFN
No. of Pins8Pins
Supply Voltage Min2.8V
Supply Voltage Max3.6V
No. of Channels2Channels
Resolution-
Output InterfaceI2C, SMBus
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Output Type
Open Drain
Accuracy
± 1°C
Measured Temperature Min
0°C
Sensing Temperature Max
125°C
Sensor Case / Package
WDFN
No. of Pins
8Pins
Supply Voltage Max
3.6V
Resolution
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
SVHC
No SVHC (25-Jun-2025)
Sensor Output Type
Digital
Sensing Accuracy Range
± 0.1°C
Sensing Temperature Min
-40°C
Measured Temperature Max
127°C
Sensor Case Style
WDFN
Supply Voltage Min
2.8V
No. of Channels
2Channels
Output Interface
I2C, SMBus
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
