Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV1060BD100R2GCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel84AC7249RL
Cut Tape84AC7249
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.290 | $1.29 |
| Total Price | $1.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.290 |
| 50+ | $0.868 |
| 100+ | $0.776 |
| 250+ | $0.732 |
| 500+ | $0.710 |
| 1000+ | $0.694 |
| 2500+ | $0.673 |
| 5000+ | $0.659 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV1060BD100R2GCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel84AC7249RL
Cut Tape84AC7249
Technical Datasheet
Input Voltage AC Min85V
Input Voltage Min85VAC
Input Voltage Max265VAC
Input Voltage AC Max265V
AC / DC Converter Case StyleSOIC
IC Case / PackageSOIC
No. of Pins10Pins
Power Rating Max1.7W
Power Rating1.7W
TopologyFlyback
IsolationIsolated, Non Isolated
Power Switch Voltage Rating670V
Power Switch Current Rating-
Switching Frequency100kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Input Voltage AC Min
85V
Input Voltage Max
265VAC
AC / DC Converter Case Style
SOIC
No. of Pins
10Pins
Power Rating
1.7W
Isolation
Isolated, Non Isolated
Power Switch Current Rating
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
85VAC
Input Voltage AC Max
265V
IC Case / Package
SOIC
Power Rating Max
1.7W
Topology
Flyback
Power Switch Voltage Rating
670V
Switching Frequency
100kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
