
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NCV1117ST33T3GCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Re-Reel81Y6963RL Cut Tape81Y6963 |
| Product Range | 3.3V 1A LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.710 | $0.71 |
| Total Price | $0.71 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.710 |
| 50+ | $0.455 |
| 100+ | $0.398 |
| 250+ | $0.370 |
| 500+ | $0.353 |
| 1000+ | $0.339 |
| 2500+ | $0.333 |
| 5000+ | $0.325 |
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NCV1117ST33T3GCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Re-Reel81Y6963RL Cut Tape81Y6963 |
| Product Range | 3.3V 1A LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| Input Voltage Min | - |
| Input Voltage Max | 20V |
| Fixed Output Voltage Nom | 3.3V |
| No. of Outputs | 1Outputs |
| Adjustable Output Voltage Min | - |
| Output Voltage Nom | 3.3V |
| Output Voltage - Nom | 3.3V |
| Output Voltage Min | - |
| Adjustable Output Voltage Max | - |
| Output Voltage Max | - |
| Output Current | 1A |
| Polarity | Positive Output |
| Dropout Voltage Vdo | 1.07V |
| Max Output Current | 1A |
| Output Current Max | 1A |
| Output Current Max | 1A |
| LDO Regulator Case Style | SOT-223 |
| Dropout Voltage Typ @ Current | 1.07V |
| Dropout Voltage - Typ @ Current | 1.07V |
| Dropout Voltage Typ @ Current | 1.07V |
| IC Mounting | Surface Mount |
| IC Case / Package | SOT-223 |
| No. of Pins | 3Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | 3.3V 1A LDO Voltage Regulators |
| Automotive Qualification Standard | AEC-Q100 |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The NCV1117ST33T3G is a NCP1117 series 1A low dropout positive fixed voltage regulator in 3 pin SOT-223 package. This low dropout positive voltage regulator is capable of providing an output current that is in excess of 1A with a maximum dropout voltage of 1.2V at 800mA over temperature. On chip trimming adjusts the reference/output voltage to within ±1.0% accuracy. Internal protection features consist of output current limiting, safe operating area compensation and thermal shutdown. It has no minimum load requirement to maintain regulation. It is used in consumer and industrial equipment point of regulation, active SCSI termination for 2.85V version, switching power supply post regulation, hard drive controllers and battery chargers.
- Operation to 20V input
- Nominal output voltage of 3.3V
- Reference/output voltage trimmed to ±1%
- Long term stability of 0.3% at TA = 25°C, 1000hrs end point measurement
- RMS output noise (f = 10Hz to 10KHz) of 0.003%Vout
- Automotive grade AEC-Q100 qualified
Technical Specifications
| Output Type | Fixed |
|---|---|
| Input Voltage Max | 20V |
| No. of Outputs | 1Outputs |
| Output Voltage Nom | 3.3V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Polarity | Positive Output |
| Max Output Current | 1A |
| Output Current Max | 1A |
| Dropout Voltage Typ @ Current | 1.07V |
| Dropout Voltage Typ @ Current | 1.07V |
| IC Case / Package | SOT-223 |
| Operating Temperature Min | -40°C |
| Product Range | 3.3V 1A LDO Voltage Regulators |
| MSL | - |
| Input Voltage Min | - |
|---|---|
| Fixed Output Voltage Nom | 3.3V |
| Adjustable Output Voltage Min | - |
| Output Voltage - Nom | 3.3V |
| Adjustable Output Voltage Max | - |
| Output Current | 1A |
| Dropout Voltage Vdo | 1.07V |
| Output Current Max | 1A |
| LDO Regulator Case Style | SOT-223 |
| Dropout Voltage - Typ @ Current | 1.07V |
| IC Mounting | Surface Mount |
| No. of Pins | 3Pins |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | AEC-Q100 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for NCV1117ST33T3G
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
