Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2500+ | $0.409 |
| 5000+ | $0.391 |
| 7500+ | $0.383 |
| 12500+ | $0.375 |
| 25000+ | $0.368 |
| 62500+ | $0.360 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$1,022.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV1413BDR2G.Copy
Newark Part No.27AC9940
Technical Datasheet
Transistor PolarityDual NPN
Collector Emitter Voltage Max NPN50V
Collector Emitter Voltage Max PNP-
Continuous Collector Current NPN500mA
Continuous Collector Current PNP-
Power Dissipation NPN-
Power Dissipation PNP-
Transistor Case StyleSOIC
Transistor MountingSurface Mount
DC Current Gain hFE Min NPN1000hFE
DC Current Gain hFE Min PNP-
No. of Pins16Pins
Operating Temperature Max150°C
Transition Frequency NPN-
Transition Frequency PNP-
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
Dual NPN
Collector Emitter Voltage Max PNP
-
Continuous Collector Current PNP
-
Power Dissipation PNP
-
Transistor Mounting
Surface Mount
DC Current Gain hFE Min PNP
-
Operating Temperature Max
150°C
Transition Frequency PNP
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max NPN
50V
Continuous Collector Current NPN
500mA
Power Dissipation NPN
-
Transistor Case Style
SOIC
DC Current Gain hFE Min NPN
1000hFE
No. of Pins
16Pins
Transition Frequency NPN
-
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for NCV1413BDR2G.
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
