Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV2951ACD3.3R2GCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel14AC4687RL
Cut Tape14AC4687
Product Range3.3V 100mA LDO Voltage Regulators
Your Part Number
2,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.541 | $0.54 |
| Total Price | $0.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.541 |
| 50+ | $0.342 |
| 100+ | $0.298 |
| 250+ | $0.277 |
| 500+ | $0.264 |
| 1000+ | $0.253 |
| 2500+ | $0.241 |
| 5000+ | $0.222 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV2951ACD3.3R2GCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel14AC4687RL
Cut Tape14AC4687
Product Range3.3V 100mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min4.3V
Input Voltage Max30V
No. of Outputs1Outputs
Fixed Output Voltage Nom3.3V
Output Voltage Nom3.3V
Adjustable Output Voltage Min-
Output Voltage - Nom3.3V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current100mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo350mV
Max Output Current100mA
LDO Regulator Case StyleSOIC
Dropout Voltage Typ @ Current350mV
Dropout Voltage - Typ @ Current350mV
Dropout Voltage Typ @ Current0
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.3V 100mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
30V
Fixed Output Voltage Nom
3.3V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Current
100mA
Polarity
Positive Output
Max Output Current
100mA
Dropout Voltage Typ @ Current
350mV
Dropout Voltage Typ @ Current
0
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
3.3V 100mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
4.3V
No. of Outputs
1Outputs
Output Voltage Nom
3.3V
Output Voltage - Nom
3.3V
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
350mV
LDO Regulator Case Style
SOIC
Dropout Voltage - Typ @ Current
350mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
