Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV317BD2TR4GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel96AC1865
Re-Reel81Y6966RL
Cut Tape81Y6966
Your Part Number
1,215 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.831 | $0.83 |
| Total Price | $0.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.831 |
| 50+ | $0.530 |
| 100+ | $0.464 |
| 250+ | $0.434 |
| 500+ | $0.425 |
| 1000+ | $0.417 |
| 2500+ | $0.407 |
| 5000+ | $0.399 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $0.457 |
| 3000+ | $0.439 |
| 6000+ | $0.399 |
| 12000+ | $0.360 |
| 18000+ | $0.346 |
| 30000+ | $0.339 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV317BD2TR4GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel96AC1865
Re-Reel81Y6966RL
Cut Tape81Y6966
Technical Datasheet
Output TypeAdjustable
Fixed Output Voltage Nom-
Input Voltage Min-
Adjustable Output Voltage Min1.2V
Adjustable Output Voltage Max37V
Input Voltage Max40V
Output Voltage Nom-V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.2V
Output Voltage Max37V
Output Current1.5A
Output Current Max1.5A
Linear Regulator Case StyleTO-263 (D2PAK)
Output Current Max1.5A
Max Output Current1.5A
IC MountingSurface Mount
IC Case / PackageTO-263 (D2PAK)
No. of Pins3Pins
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Min
-
Adjustable Output Voltage Max
37V
Output Voltage Nom
-V
Output Voltage - Nom
-
Output Voltage Max
37V
Output Current Max
1.5A
Output Current Max
1.5A
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
150°C
Product Range
-
MSL
MSL 1 - Unlimited
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
1.2V
Input Voltage Max
40V
No. of Outputs
1Outputs
Output Voltage Min
1.2V
Output Current
1.5A
Linear Regulator Case Style
TO-263 (D2PAK)
Max Output Current
1.5A
IC Case / Package
TO-263 (D2PAK)
Operating Temperature Min
-55°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NCV317BD2TR4G
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
