Print Page
Image is for illustrative purposes only. Please refer to product description.

13,283 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.896 |
| 10+ | $0.644 |
| 25+ | $0.579 |
| 50+ | $0.544 |
| 100+ | $0.508 |
| 250+ | $0.474 |
| 500+ | $0.453 |
| 1000+ | $0.437 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV33161DMR2G
Newark Part No.13AC3790
Technical Datasheet
Reset Threshold Voltage – Min-
Reset Threshold Voltage - Nom1.27V
No. of Monitored Voltages2Monitors
Supply Voltage Min-
Supply Voltage Max40V
Reset Output Type-
IC Case / PackageMicro8
No. of Pins8Pins
IC MountingSurface Mount
Delay Time-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Digital IC CaseMicro8
Threshold Voltage1.27V
Technical Specifications
Reset Threshold Voltage – Min
-
No. of Monitored Voltages
2Monitors
Supply Voltage Max
40V
IC Case / Package
Micro8
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
Threshold Voltage
1.27V
Reset Threshold Voltage - Nom
1.27V
Supply Voltage Min
-
Reset Output Type
-
No. of Pins
8Pins
Delay Time
-
Operating Temperature Max
105°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Digital IC Case
Micro8
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
