Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV33161DR2GCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel14AC4692RL
Cut Tape14AC4692
Your Part Number
615 In Stock
10,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.300 | $1.30 |
| Total Price | $1.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
| 50+ | $0.777 |
| 100+ | $0.722 |
| 250+ | $0.682 |
| 500+ | $0.668 |
| 1000+ | $0.654 |
| 2500+ | $0.640 |
| 5000+ | $0.628 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV33161DR2GCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel14AC4692RL
Cut Tape14AC4692
Technical Datasheet
Reset Threshold Voltage – Min-
Reset Threshold Voltage - Nom1.27V
No. of Monitored Voltages1Monitors
Supply Voltage Min2V
Supply Voltage Max40V
Reset Output Type-
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Delay Time-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Digital IC CaseSOIC
Threshold Voltage1.27V
Technical Specifications
Reset Threshold Voltage – Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
40V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
Threshold Voltage
1.27V
Reset Threshold Voltage - Nom
1.27V
Supply Voltage Min
2V
Reset Output Type
-
No. of Pins
8Pins
Delay Time
-
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Digital IC Case
SOIC
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
