Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV47411PAAJR2GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel13AC3799RL
Cut Tape13AC3799
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.220 | $2.22 |
| Total Price | $2.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.220 |
| 50+ | $1.460 |
| 100+ | $1.330 |
| 250+ | $1.260 |
| 500+ | $1.220 |
| 1000+ | $1.120 |
| 2500+ | $1.050 |
| 5000+ | $1.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV47411PAAJR2GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel13AC3799RL
Cut Tape13AC3799
Technical Datasheet
Output TypeAdjustable
Input Voltage Min4.4V
No. of Outputs2 Output
Input Voltage Max40V
No. of Outputs2Outputs
Regulator Output TypeAdjustable
Output Voltage - Nom-
LDO Regulator Case StyleTSSOP
Output Voltage Min3.3V
Output Current - Output 1100mA
Output Voltage Max20V
PolarityPositive Output
Output Current - Output 2100mA
Max Output Current150mA
Output Voltage - Output 1-
Output Voltage - Output 2-
Dropout Voltage Typ @ Current250mV
Dropout Voltage - Typ @ Current250mV
Dropout Voltage Typ @ Current250mV
Dropout Voltage Vdo250mV
IC MountingSurface Mount
IC Case / PackageTSSOP
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
No. of Outputs
2 Output
No. of Outputs
2Outputs
Output Voltage - Nom
-
Output Voltage Min
3.3V
Output Voltage Max
20V
Output Current - Output 2
100mA
Output Voltage - Output 1
-
Dropout Voltage Typ @ Current
250mV
Dropout Voltage Typ @ Current
250mV
IC Mounting
Surface Mount
No. of Pins
14Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
4.4V
Input Voltage Max
40V
Regulator Output Type
Adjustable
LDO Regulator Case Style
TSSOP
Output Current - Output 1
100mA
Polarity
Positive Output
Max Output Current
150mA
Output Voltage - Output 2
-
Dropout Voltage - Typ @ Current
250mV
Dropout Voltage Vdo
250mV
IC Case / Package
TSSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
