Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV47710PDAJR2GCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel14AC4699RL
Cut Tape14AC4699
Product RangeAdj 350mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.040 | $2.04 |
| Total Price | $2.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.040 |
| 50+ | $1.370 |
| 100+ | $1.220 |
| 250+ | $1.140 |
| 500+ | $1.100 |
| 1000+ | $1.080 |
| 2500+ | $1.060 |
| 5000+ | $1.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV47710PDAJR2GCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel14AC4699RL
Cut Tape14AC4699
Product RangeAdj 350mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min5.5V
Input Voltage Max40V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Adjustable Output Voltage Min5V
Output Voltage - Nom-
Output Voltage Nom-
Adjustable Output Voltage Max20V
Output Voltage Min5V
Output Current350mA
Output Voltage Max20V
Dropout Voltage Vdo250mV
PolarityPositive Output
Max Output Current350mA
LDO Regulator Case StyleSOIC
Output Current Max350mA
Dropout Voltage - Typ @ Current250mV
Dropout Voltage Typ @ Current250mV
Dropout Voltage Typ @ Current250mV
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeAdj 350mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
40V
No. of Outputs
1Outputs
Output Voltage - Nom
-
Adjustable Output Voltage Max
20V
Output Current
350mA
Dropout Voltage Vdo
250mV
Max Output Current
350mA
Output Current Max
350mA
Dropout Voltage Typ @ Current
250mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
5.5V
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
5V
Output Voltage Nom
-
Output Voltage Min
5V
Output Voltage Max
20V
Polarity
Positive Output
LDO Regulator Case Style
SOIC
Dropout Voltage - Typ @ Current
250mV
Dropout Voltage Typ @ Current
250mV
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
Adj 350mA LDO Voltage Regulators
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
