Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV51513ABMNTWGCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel32AK9464RL
Cut Tape32AK9464
Product RangeNCV51513x Series
Your Part Number
218 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.520 | $1.52 |
| Total Price | $1.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.520 |
| 50+ | $0.999 |
| 100+ | $0.885 |
| 250+ | $0.831 |
| 500+ | $0.799 |
| 1000+ | $0.789 |
| 2500+ | $0.773 |
| 5000+ | $0.757 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV51513ABMNTWGCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel32AK9464RL
Cut Tape32AK9464
Product RangeNCV51513x Series
Technical Datasheet
No. of Channels2Channels
Gate Driver TypeIsolated
Driver ConfigurationHalf Bridge
Power Switch TypeMOSFET
No. of Pins10Pins
Driver Case StyleDFNW
IC Case / PackageDFNW
IC MountingSurface Mount
Input TypeCMOS, TTL
Source Current2A
Sink Current3A
Supply Voltage Min8V
Supply Voltage Max19V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay50ns
Output Delay50ns
Product RangeNCV51513x Series
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Half Bridge
No. of Pins
10Pins
IC Case / Package
DFNW
Input Type
CMOS, TTL
Sink Current
3A
Supply Voltage Max
19V
Operating Temperature Max
125°C
Output Delay
50ns
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
Isolated
Power Switch Type
MOSFET
Driver Case Style
DFNW
IC Mounting
Surface Mount
Source Current
2A
Supply Voltage Min
8V
Operating Temperature Min
-40°C
Input Delay
50ns
Product Range
NCV51513x Series
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
