Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV551SN33T1GCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.90W0795
Product Range3.3V 150mA LDO Voltage Regulators
Your Part Number
1,446 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.727 |
| 10+ | $0.515 |
| 100+ | $0.404 |
| 500+ | $0.359 |
| 1000+ | $0.346 |
| 2500+ | $0.338 |
| 10000+ | $0.332 |
Price for:Each
Minimum: 1
Multiple: 1
$0.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV551SN33T1GCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.90W0795
Product Range3.3V 150mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min4.3V
Input Voltage Max12V
No. of Outputs1Outputs
Fixed Output Voltage Nom3.3V
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current150mA
Output Voltage Max-
Dropout Voltage Vdo40mV
PolarityPositive Output
Output Current Max150mA
Max Output Current150mA
LDO Regulator Case StyleTSOP
Output Current Max150mA
Dropout Voltage Typ @ Current0
Dropout Voltage - Typ @ Current40mV
Dropout Voltage Typ @ Current40mV
IC MountingSurface Mount
IC Case / PackageTSOP
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.3V 150mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
12V
Fixed Output Voltage Nom
3.3V
Output Voltage - Nom
3.3V
Adjustable Output Voltage Max
-
Output Current
150mA
Dropout Voltage Vdo
40mV
Output Current Max
150mA
LDO Regulator Case Style
TSOP
Dropout Voltage Typ @ Current
0
Dropout Voltage Typ @ Current
40mV
IC Case / Package
TSOP
Operating Temperature Min
-40°C
Product Range
3.3V 150mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
4.3V
No. of Outputs
1Outputs
Output Voltage Nom
3.3V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
Max Output Current
150mA
Output Current Max
150mA
Dropout Voltage - Typ @ Current
40mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
