Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV551SN50T1GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel13AC3801RL
Cut Tape13AC3801
Product Range5V 150mA LDO Voltage Regulators
Your Part Number
3,009 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.665 | $0.66 |
| Total Price | $0.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.665 |
| 50+ | $0.422 |
| 100+ | $0.369 |
| 250+ | $0.343 |
| 500+ | $0.328 |
| 1000+ | $0.315 |
| 2500+ | $0.308 |
| 5000+ | $0.302 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV551SN50T1GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel13AC3801RL
Cut Tape13AC3801
Product Range5V 150mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min6V
Input Voltage Max12V
No. of Outputs1Outputs
Fixed Output Voltage Nom5V
Adjustable Output Voltage Min-
Output Voltage - Nom5V
Output Voltage Nom5V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current150mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo40mV
Output Current Max150mA
Max Output Current150mA
Output Current Max150mA
LDO Regulator Case StyleTSOP
Dropout Voltage Typ @ Current0
Dropout Voltage Typ @ Current40mV
Dropout Voltage - Typ @ Current40mV
IC MountingSurface Mount
IC Case / PackageTSOP
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range5V 150mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
12V
Fixed Output Voltage Nom
5V
Output Voltage - Nom
5V
Adjustable Output Voltage Max
-
Output Current
150mA
Polarity
Positive Output
Output Current Max
150mA
Output Current Max
150mA
Dropout Voltage Typ @ Current
0
Dropout Voltage - Typ @ Current
40mV
IC Case / Package
TSOP
Operating Temperature Min
-40°C
Product Range
5V 150mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
6V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage Nom
5V
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
40mV
Max Output Current
150mA
LDO Regulator Case Style
TSOP
Dropout Voltage Typ @ Current
40mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
