
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.140 | $3.14 |
| Total Price | $3.14 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.140 |
| 50+ | $2.140 |
| 100+ | $1.920 |
| 250+ | $1.820 |
| 500+ | $1.630 |
| 1000+ | $1.560 |
| 2500+ | $1.550 |
| 5000+ | $1.520 |
Product Information
Product Overview
NCV57000DWR2G is a high-current single-channel IGBT gate driver with internal galvanic isolation, designed for high system efficiency and reliability in high-power applications. Its features include complementary inputs, open drain FAULT, and ready outputs, active Miller clamp, accurate UVLOs, DESAT protection, and soft turn-off at DESAT. NCV57000 accommodates both 5V and 3.3V signals on the input side and a wide bias voltage range on the driver side including negative voltage capability. It provides > 5kVrms (UL1577 rating) galvanic isolation and > 1200 VIORM (working voltage) capabilities. It provides > 5kVrms (UL1577 rating) galvanic isolation and > 1200 VIORM (working voltage) capabilities. Typical applications include automotive power supplies, HEV/EV powertrains, OBC, BSG, EV chargers, and PTC heaters.
- High current output (+4/-6A) at IGBT Miller plateau voltages
- Short propagation delay with accurate matching, active miller clamp to prevent spurious gate turn-on
- DESAT protection with programmable delay
- Negative voltage (down to -9V) capability for DESAT
- Soft turn off during IGBT short circuit, IGBT gate clamping during short circuit
- Tight UVLO thresholds for bias flexibility, wide bias voltage range including negative VEE2
- 5000V galvanic isolation (to meet UL1577 requirements)
- High transient immunity, high electromagnetic immunity
- 3.3V to 5V input supply voltage range, designed for AEC-Q100 Certification
- SOIC-16 wide body package, ambient temperature range from -40 to 125°C
Technical Specifications
1Channels
High Side and Low Side
16Pins
WSOIC
-
-
5V
125°C
66ns
AEC-Q100
No SVHC (25-Jun-2025)
Isolated
IGBT
WSOIC
Surface Mount
-
3.3V
-40°C
60ns
-
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for NCV57000DWR2G
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
