Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV5700DR2GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel31AC6701RL
Cut Tape31AC6701
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.720 | $1.72 |
| Total Price | $1.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.720 |
| 50+ | $1.130 |
| 100+ | $1.010 |
| 250+ | $0.952 |
| 500+ | $0.916 |
| 1000+ | $0.909 |
| 2500+ | $0.891 |
| 5000+ | $0.873 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV5700DR2GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel31AC6701RL
Cut Tape31AC6701
Technical Datasheet
No. of Channels-
Gate Driver TypeNon-Isolated
Driver ConfigurationHigh Side and Low Side
Power Switch TypeIGBT
No. of Pins16Pins
Driver Case StyleSOIC
IC Case / PackageSOIC
IC MountingSurface Mount
Input Type-
Source Current7.8A
Sink Current6.8A
Supply Voltage Min13.2V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay56ns
Output Delay63ns
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
-
Driver Configuration
High Side and Low Side
No. of Pins
16Pins
IC Case / Package
SOIC
Input Type
-
Sink Current
6.8A
Supply Voltage Max
20V
Operating Temperature Max
125°C
Output Delay
63ns
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
Non-Isolated
Power Switch Type
IGBT
Driver Case Style
SOIC
IC Mounting
Surface Mount
Source Current
7.8A
Supply Voltage Min
13.2V
Operating Temperature Min
-40°C
Input Delay
56ns
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
