Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV7329MW0R2GCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel74AH4806RL
Cut Tape74AH4806
Your Part Number
2,764 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.742 | $0.74 |
| Total Price | $0.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.742 |
| 50+ | $0.473 |
| 100+ | $0.413 |
| 250+ | $0.385 |
| 500+ | $0.368 |
| 1000+ | $0.354 |
| 2500+ | $0.347 |
| 5000+ | $0.340 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV7329MW0R2GCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel74AH4806RL
Cut Tape74AH4806
Technical Datasheet
Device TypeLIN Transceiver
Output Voltage-
Output Current-
Supply Voltage Min5V
Supply Voltage Max18V
Baud Rate20Kbaud
Interface Case StyleDFN-EP
IC Case / PackageDFN-EP
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Type
LIN Transceiver
Output Current
-
Supply Voltage Max
18V
Interface Case Style
DFN-EP
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Output Voltage
-
Supply Voltage Min
5V
Baud Rate
20Kbaud
IC Case / Package
DFN-EP
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
