Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV7383DB0R2GCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.33X3786
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.946 |
| 5000+ | $0.924 |
| 7500+ | $0.906 |
| 12500+ | $0.887 |
| 25000+ | $0.869 |
| 62500+ | $0.850 |
| 125000+ | $0.832 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
$2,365.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV7383DB0R2GCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.33X3786
Technical Datasheet
IC Interface TypeSPI
Interface ApplicationsTransceiver
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Interface Case StyleTSSOP
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Interface Type
SPI
Supply Voltage Min
4.75V
Interface Case Style
TSSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Interface Applications
Transceiver
Supply Voltage Max
5.25V
No. of Pins
14Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
