Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV7428D13R2GCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.31Y3137
Your Part Number
5,993 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.020 |
| 10+ | $0.728 |
| 100+ | $0.578 |
| 500+ | $0.517 |
| 1000+ | $0.502 |
| 2500+ | $0.493 |
| 10000+ | $0.482 |
Price for:Each
Minimum: 1
Multiple: 1
$1.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV7428D13R2GCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.31Y3137
Technical Datasheet
Product Range-
Output Current-
IC Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min5.5V
Supply Voltage Max28V
Baud Rate20Kbaud
Interface Case StyleSOIC
Protocol SupportedLIN
Supported StandardsLIN 2.x, SAE J2602
Output Voltage3.3V
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
IC Case / Package
SOIC
Supply Voltage Min
5.5V
Baud Rate
20Kbaud
Protocol Supported
LIN
Output Voltage
3.3V
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Output Current
-
No. of Pins
8Pins
Supply Voltage Max
28V
Interface Case Style
SOIC
Supported Standards
LIN 2.x, SAE J2602
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 2 - 1 year
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
