Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV7755DQR2GCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel68AK5816RL
Cut Tape68AK5816
Your Part Number
2,318 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.350 | $6.35 |
| Total Price | $6.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.350 |
| 50+ | $4.490 |
| 100+ | $4.090 |
| 250+ | $4.060 |
| 500+ | $3.980 |
| 1000+ | $3.900 |
| 2500+ | $3.820 |
| 5000+ | $3.730 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV7755DQR2GCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel68AK5816RL
Cut Tape68AK5816
Technical Datasheet
Output Current2.3A
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Case / PackageSSOP-EP
Driver Case StyleSSOP-EP
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Current
2.3A
Supply Voltage Max
5.5V
Driver Case Style
SSOP-EP
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
Supply Voltage Min
3V
IC Case / Package
SSOP-EP
No. of Pins
24Pins
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
