Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV8135AMT040TBGCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel84AC7266RL
Cut Tape84AC7266
Product Range400mV 500mA LDO Voltage Regulators
Your Part Number
2,854 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.790 | $0.79 |
| Total Price | $0.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.790 |
| 50+ | $0.505 |
| 100+ | $0.442 |
| 250+ | $0.412 |
| 500+ | $0.394 |
| 1000+ | $0.379 |
| 2500+ | $0.372 |
| 5000+ | $0.365 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV8135AMT040TBGCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel84AC7266RL
Cut Tape84AC7266
Product Range400mV 500mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min453mV
Input Voltage Max5.5V
Fixed Output Voltage Nom400mV
No. of Outputs1Outputs
Output Voltage Nom400mV
Output Voltage - Nom400mV
Adjustable Output Voltage Min-
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current500mA
Dropout Voltage Vdo53mV
PolarityPositive Output
LDO Regulator Case StyleWDFN
Output Current Max500mA
Max Output Current500mA
Output Current Max500mA
Dropout Voltage Typ @ Current53mV
Dropout Voltage - Typ @ Current53mV
Dropout Voltage Typ @ Current53mV
IC MountingSurface Mount
IC Case / PackageWDFN
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range400mV 500mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
No. of Outputs
1Outputs
Output Voltage - Nom
400mV
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
53mV
LDO Regulator Case Style
WDFN
Max Output Current
500mA
Dropout Voltage Typ @ Current
53mV
Dropout Voltage Typ @ Current
53mV
IC Case / Package
WDFN
Operating Temperature Min
-40°C
Product Range
400mV 500mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
453mV
Fixed Output Voltage Nom
400mV
Output Voltage Nom
400mV
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Current
500mA
Polarity
Positive Output
Output Current Max
500mA
Output Current Max
500mA
Dropout Voltage - Typ @ Current
53mV
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
