Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV8161AMX290TBGCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel18AC0063RL
Cut Tape18AC0063
Product Range2.9V 450mA LDO Voltage Regulators
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.281 | $1.41 |
| Total Price | $1.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.281 |
| 50+ | $0.175 |
| 100+ | $0.157 |
| 250+ | $0.144 |
| 500+ | $0.137 |
| 1000+ | $0.130 |
| 2500+ | $0.125 |
| 5000+ | $0.112 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV8161AMX290TBGCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel18AC0063RL
Cut Tape18AC0063
Product Range2.9V 450mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.9V
Input Voltage Max5.5V
Fixed Output Voltage Nom2.9V
No. of Outputs1Outputs
Output Voltage - Nom2.9V
Adjustable Output Voltage Min-
Output Voltage Nom2.9V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current450mA
PolarityPositive Output
Dropout Voltage Vdo-
Max Output Current450mA
LDO Regulator Case StyleXDFN
Dropout Voltage - Typ @ Current-
Dropout Voltage Typ @ Current-V
IC MountingSurface Mount
IC Case / PackageXDFN
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range2.9V 450mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
Max Output Current
450mA
Dropout Voltage - Typ @ Current
-
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
1.9V
Fixed Output Voltage Nom
2.9V
Output Voltage - Nom
2.9V
Output Voltage Nom
2.9V
Output Voltage Min
-
Output Current
450mA
Dropout Voltage Vdo
-
LDO Regulator Case Style
XDFN
Dropout Voltage Typ @ Current
-V
IC Case / Package
XDFN
Operating Temperature Min
-40°C
Product Range
2.9V 450mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
