Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV8161BSN300T1GCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel31AC6708RL
Cut Tape31AC6708
Product Range3V 450mA LDO Voltage Regulators
Your Part Number
1,949 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.070 | $1.07 |
| Total Price | $1.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.070 |
| 50+ | $0.723 |
| 100+ | $0.638 |
| 250+ | $0.597 |
| 500+ | $0.572 |
| 1000+ | $0.557 |
| 2500+ | $0.534 |
| 5000+ | $0.511 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV8161BSN300T1GCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel31AC6708RL
Cut Tape31AC6708
Product Range3V 450mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.9V
Input Voltage Max5.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom3V
Output Voltage - Nom3V
Output Voltage Nom3V
Adjustable Output Voltage Min-
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current450mA
PolarityPositive Output
Dropout Voltage Vdo185mV
Output Current Max450mA
Max Output Current450mA
LDO Regulator Case StyleTSOP
Output Current Max450mA
Dropout Voltage Typ @ Current185mV
Dropout Voltage Typ @ Current0
Dropout Voltage - Typ @ Current185mV
IC MountingSurface Mount
IC Case / PackageTSOP
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3V 450mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Fixed Output Voltage Nom
3V
Output Voltage Nom
3V
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
Output Current Max
450mA
LDO Regulator Case Style
TSOP
Dropout Voltage Typ @ Current
185mV
Dropout Voltage - Typ @ Current
185mV
IC Case / Package
TSOP
Operating Temperature Min
-40°C
Product Range
3V 450mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
1.9V
No. of Outputs
1Outputs
Output Voltage - Nom
3V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Current
450mA
Dropout Voltage Vdo
185mV
Max Output Current
450mA
Output Current Max
450mA
Dropout Voltage Typ @ Current
0
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
